Part Details for MAX1989MEE/GG8 by Analog Devices Inc
Overview of MAX1989MEE/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1989MEE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Multichannel Remote/Local Temp Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1989MEE/GG8
MAX1989MEE/GG8 CAD Models
MAX1989MEE/GG8 Part Data Attributes
|
MAX1989MEE/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1989MEE/GG8
Analog Devices Inc
Multichannel Remote/Local Temperature Sensors, N/A, 16 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 16 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2000-07-23 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.73 mm | |
Body Length or Diameter | 4.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MAX1989MEE/GG8
This table gives cross-reference parts and alternative options found for MAX1989MEE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1989MEE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1989MEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1989MEE/GG8 vs MAX1989MEE+T |
MAX1989MEE | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1989MEE/GG8 vs MAX1989MEE |