Part Details for MAX1980EGP-T by Maxim Integrated Products
Overview of MAX1980EGP-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1980EGP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1980EGP-T-ND
|
DigiKey | QUICK-PWM DC-DC CONVERTER Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$5.5300 | Buy Now |
|
Rochester Electronics | MAX1980 Quick-PWM Slave Controller With Driver Disable For Multiphase, DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$4.7500 / $5.5900 | Buy Now |
Part Details for MAX1980EGP-T
MAX1980EGP-T CAD Models
MAX1980EGP-T Part Data Attributes
|
MAX1980EGP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1980EGP-T
Maxim Integrated Products
Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, BICMOS, PQCC20, 5 X 5 MM, 0.80 MM HEIGHT, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES A SUPPLY OF 4V TO 28V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |