Power Circuits
MAX1976ETT130
Description: Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6

Overview of MAX1976ETT130 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX1976ETT130 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX1976 Low-Input-Voltage, 300mA, LDO Regulator With Reset(Bar) In TDFN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 17
  • 1 $0.8418
  • 25 $0.8250
  • 100 $0.7913
  • 500 $0.7576
  • 1,000 $0.7155
$0.7155 / $0.8418 Buy Now

CAD Models for MAX1976ETT130 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1976ETT130 by Maxim Integrated Products

MAX1976ETT130
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SON
Package Description
3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
4 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.62 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e0
Length
3 mm
Line Regulation-Max
0.0035%
Load Regulation-Max
0.0039%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.3325 V
Output Voltage1-Min
1.2675 V
Output Voltage1-Nom
1.3 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3 mm
Want to compare parts?
  1. MAX1976ETT130
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6
    VS

Alternate Parts for MAX1976ETT130

This table gives cross-reference parts and alternative options found for MAX1976ETT130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1976ETT130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1976ETT130+T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130+T
MAX1963ETT130-T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1963ETT130-T
MAX1976ETT130+ Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130+
MAX1976ETT130-T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130-T
MAX1963ETT130+T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1963ETT130+T
Part Number Description Manufacturer Compare
MAX1976ETT130-T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130-T
MAX1976ETT130+T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130+T
MAX1963ETT130+ Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1963ETT130+
MAX1963ETT130+T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1963ETT130+T
MAX1976ETT130+ Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1976ETT130+
MAX1963ETT130-T Fixed Positive LDO Regulator, 1.3V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1976ETT130 vs MAX1963ETT130-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1976ETT130 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1976ETT130 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1976ETT130 would you like to use for your alert(s)?
  • Please alert me when MAX1976ETT130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1976ETT130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1976ETT130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1976ETT130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1976ETT130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1976ETT130 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: