Part Details for MAX1973EUB-T by Maxim Integrated Products
Overview of MAX1973EUB-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1973EUB-T
MAX1973EUB-T CAD Models
MAX1973EUB-T Part Data Attributes
|
MAX1973EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1973EUB-T
Maxim Integrated Products
Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1973EUB-T
This table gives cross-reference parts and alternative options found for MAX1973EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1973EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1973EUB | 2.4A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, MICRO, SOP-10 | Rochester Electronics LLC | MAX1973EUB-T vs MAX1973EUB |
MAX1973EUB | Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1973EUB-T vs MAX1973EUB |
MAX1973EUB+T | Smallest 1A, 1.4MHz Step-Down Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1973EUB-T vs MAX1973EUB+T |
MAX1973EUB+ | Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1973EUB-T vs MAX1973EUB+ |
MAX1973EUB+ | Smallest 1A, 1.4MHz Step-Down Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1973EUB-T vs MAX1973EUB+ |