Part Details for MAX1970EEE+T by Maxim Integrated Products
Overview of MAX1970EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1970EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1970EEE+T-ND
|
DigiKey | IC REG BUCK ADJ 750MA DL 16QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2250 | Buy Now |
|
Velocity Electronics | Our Stock | 1100 |
|
RFQ |
Part Details for MAX1970EEE+T
MAX1970EEE+T CAD Models
MAX1970EEE+T Part Data Attributes
|
MAX1970EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1970EEE+T
Maxim Integrated Products
Switching Regulator, Current-mode, 0.75A, 1600kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1970EEE+T
This table gives cross-reference parts and alternative options found for MAX1970EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1970EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1970EEE+ | Switching Regulator, Current-mode, 0.75A, 1600kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1970EEE+T vs MAX1970EEE+ |
MAX1970EEE-T | Switching Regulator, Current-mode, 0.75A, 1600kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1970EEE+T vs MAX1970EEE-T |
MAX1970EEE+ | Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1970EEE+T vs MAX1970EEE+ |
MAX1970EEE | Switching Regulator, Current-mode, 0.75A, 1600kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1970EEE+T vs MAX1970EEE |