There are no models available for this part yet.
Overview of MAX1969EUI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX1969EUI by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX1969 Power Driver For Peltier Tec Modules ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$12.6200 / $14.8500 | Buy Now |
CAD Models for MAX1969EUI by Maxim Integrated Products
Part Data Attributes for MAX1969EUI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP, TSSOP28,.25
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PHASE-SHIFT CONTROL
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MAX1969EUI
This table gives cross-reference parts and alternative options found for MAX1969EUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1969EUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1969EUI | 9A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Rochester Electronics LLC | MAX1969EUI vs MAX1969EUI |
MAX1969EUI-T | Switching Regulator, Current-mode, 9A, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1969EUI vs MAX1969EUI-T |
MAX1969EUI+ | Switching Regulator, Current-mode, 9A, 1000kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1969EUI vs MAX1969EUI+ |
MAX1969EUI+ | Power Drivers for Peltier TEC Modules, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1969EUI vs MAX1969EUI+ |
Related Parts for MAX1969EUI
-
TC7660CPASwitching Regulator or Controllers
-
MAX196BEAIOther Analog ICs
-
MAX188AEPPAnalog to Digital Converters
-
LM2937ES-5.0Linear Regulator ICs
-
MAX3480EBEPILine Driver or Receivers
-
MAX19693EXW-DDigital to Analog Converters
-
MALCE54AE3Transient Suppressors
-
2-1926730-5Headers and Edge Type Connectors
-
SN74LVC10ADBRGates