MAX19693EXW-D
Description: 12-Bit, 4.0Gsps High-Dynamic Performance Wideband DAC, 169-CSP_BGA-11X11X1, 169 Pins, -40 to 85C

Overview of MAX19693EXW-D by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX19693EXW-D by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 12-Bit, 4.0Gsps High-Dynamic P Min Qty: 1 Package Multiple: 1 0
Buy Now

CAD Models for MAX19693EXW-D by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX19693EXW-D by Analog Devices Inc

MAX19693EXW-D
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Part Package Code
169-CSP_BGA-11X11X1
Pin Count
169
Manufacturer Package Code
169-CSP_BGA-11X11X1
Date Of Intro
2008-02-07
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PBGA-B169
JESD-609 Code
e0
Length
11 mm
Moisture Sensitivity Level
3
Number of Bits
12
Number of Functions
1
Number of Terminals
169
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.5 mm
Settling Time-Nom (tstl)
0.0045 µs
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
11 mm
Want to compare parts?
  1. MAX19693EXW-D
    Analog Devices Inc
    12-Bit, 4.0Gsps High-Dynamic Performance Wideband DAC, 169-CSP_BGA-11X11X1, 169 Pins, -40 to 85C
    VS

Related Parts for MAX19693EXW-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX19693EXW-D by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX19693EXW-D by Analog Devices Inc

  • Please alert me when MAX19693EXW-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX19693EXW-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX19693EXW-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX19693EXW-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX19693EXW-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX19693EXW-D by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: