Part Details for MAX1961EEP+T by Maxim Integrated Products
Overview of MAX1961EEP+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1961EEP+T
MAX1961EEP+T CAD Models
MAX1961EEP+T Part Data Attributes
|
MAX1961EEP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1961EEP+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 1120kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1961EEP+T
This table gives cross-reference parts and alternative options found for MAX1961EEP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1961EEP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1961EEP+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1120kHz Switching Freq-Max, BICMOS, PDSO20, QSOP-20 | MAX1961EEP+T vs MAX1961EEP+ |
MAX1961EEP+ | Analog Devices Inc | Check for Price | 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | MAX1961EEP+T vs MAX1961EEP+ |
MAX1961EEP+T | Analog Devices Inc | Check for Price | 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | MAX1961EEP+T vs MAX1961EEP+T |
MAX1961EEP-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1120kHz Switching Freq-Max, BICMOS, PDSO20, QSOP-20 | MAX1961EEP+T vs MAX1961EEP-T |