Part Details for MAX195BMDE by Maxim Integrated Products
Overview of MAX195BMDE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX195BMDE
MAX195BMDE CAD Models
MAX195BMDE Part Data Attributes
|
MAX195BMDE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX195BMDE
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP16, 0.300 INCH, SIDEBRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDEBRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.004% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.085 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX195BMDE
This table gives cross-reference parts and alternative options found for MAX195BMDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX195BMDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX195BEPE+ | 16-Bit, 85ksps ADC with 10µA Shutdown, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX195BMDE vs MAX195BEPE+ |
MAX195AMDE | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP16, 0.300 INCH, SIDEBRAZED, CERAMIC, DIP-16 | Maxim Integrated Products | MAX195BMDE vs MAX195AMDE |
MAX195BCPE+ | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX195BMDE vs MAX195BCPE+ |
MAX195AEDE-T | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CDIP16, 0.300 INCH, SIDEBRAZED, CERAMIC, DIP-16 | Maxim Integrated Products | MAX195BMDE vs MAX195AEDE-T |
MAX195AEDE | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP16, 0.300 INCH, SIDEBRAZED, CERAMIC, DIP-16 | Maxim Integrated Products | MAX195BMDE vs MAX195AEDE |
MAX195BCPE+ | 16-Bit, 85ksps ADC with 10µA Shutdown, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX195BMDE vs MAX195BCPE+ |