Part Details for MAX1956ETI+ by Maxim Integrated Products
Overview of MAX1956ETI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1956ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1956ETI+-ND
|
DigiKey | IC REG CTRLR BUCK 28TQFN Min Qty: 60 Lead time: 26 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$9.4000 | Buy Now |
Part Details for MAX1956ETI+
MAX1956ETI+ CAD Models
MAX1956ETI+ Part Data Attributes
|
MAX1956ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1956ETI+
Maxim Integrated Products
Dual Switching Controller, Voltage-mode, 0.25A, 660kHz Switching Freq-Max, BICMOS, PQCC28, 5 X 5 MM, 0.8 MM HEIGHT, EXPOSED PAD, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, EXPOSED PAD, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 660 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1956ETI+
This table gives cross-reference parts and alternative options found for MAX1956ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1956ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1956ETI+T | Dual Switching Controller, Voltage-mode, 0.25A, 660kHz Switching Freq-Max, BICMOS, PQCC28, 5 X 5 MM, 0.8 MM HEIGHT, EXPOSED PAD, TQFN-28 | Maxim Integrated Products | MAX1956ETI+ vs MAX1956ETI+T |
MAX1956ETI+ | 1.6V to 5.5V Input, 0.5% Accurate, Dual 180° Out-of-Phase Step-Down Controllers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1956ETI+ vs MAX1956ETI+ |
MAX1956ETI+T | 1.6V to 5.5V Input, 0.5% Accurate, Dual 180° Out-of-Phase Step-Down Controllers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1956ETI+ vs MAX1956ETI+T |