Part Details for MAX1954EUB+T by Maxim Integrated Products
Overview of MAX1954EUB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1954EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX1954EUB+TCT-ND
|
DigiKey | IC REG CTRLR BUCK 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.1875 / $7.9500 | Buy Now |
|
Quest Components | 3969 |
|
$3.1095 / $6.2190 | Buy Now | |
|
LCSC | Step-down type 25A 3V5.5V USOP-10-3.0mm DC-DC Converters ROHS | 27 |
|
$1.1198 / $1.2764 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 10UMAX | 19556 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MAX1954EUB+T
MAX1954EUB+T CAD Models
MAX1954EUB+T Part Data Attributes
|
MAX1954EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1954EUB+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1954EUB+T
This table gives cross-reference parts and alternative options found for MAX1954EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1954EUB+ | Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1954EUB+T vs MAX1954EUB+ |
MAX1954EUB-T | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1954EUB+T vs MAX1954EUB-T |
MAX1954EUB | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1954EUB+T vs MAX1954EUB |