Part Details for MAX1945REUI-T by Maxim Integrated Products
Overview of MAX1945REUI-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1945REUI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for MAX1945REUI-T
MAX1945REUI-T CAD Models
MAX1945REUI-T Part Data Attributes
|
MAX1945REUI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1945REUI-T
Maxim Integrated Products
Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1945REUI-T
This table gives cross-reference parts and alternative options found for MAX1945REUI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1945REUI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1945REUI+T | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI-T vs MAX1945REUI+T |
MAX1945REUI+ | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1945REUI-T vs MAX1945REUI+ |
MAX1945REUI/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1945REUI-T vs MAX1945REUI/GH9-T |
MAX1945REUI | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | MAX1945REUI-T vs MAX1945REUI |
MAX1945REUI+ | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | MAX1945REUI-T vs MAX1945REUI+ |
MAX1945REUI/GG8 | Switching Regulator, | Maxim Integrated Products | MAX1945REUI-T vs MAX1945REUI/GG8 |
MAX1945REUI+T | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1945REUI-T vs MAX1945REUI+T |