There are no models available for this part yet.
Overview of MAX192AEWP/GG8-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX192AEWP/GG8-T by Maxim Integrated Products
Part Data Attributes for MAX192AEWP/GG8-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.65 V
|
Analog Input Voltage-Min
|
1.25 V
|
Conversion Time-Max
|
10 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Number of Analog In Channels
|
8
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
0.133 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for MAX192AEWP/GG8-T
This table gives cross-reference parts and alternative options found for MAX192AEWP/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192AEWP/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX192AEWP/GG8 | Low-Power, 8-Channel, Serial 10-Bit ADC, N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX192AEWP/GG8-T vs MAX192AEWP/GG8 |
MAX192ACWP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192AEWP/GG8-T vs MAX192ACWP+T |
MAX192ACWP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8-T vs MAX192ACWP |
MAX192AEWP/GG8 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8-T vs MAX192AEWP/GG8 |
MAX192ACWP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192AEWP/GG8-T vs MAX192ACWP+ |
MAX192ACWP+ | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX192AEWP/GG8-T vs MAX192ACWP+ |