Part Details for MAX1876EEG+ by Analog Devices Inc
Overview of MAX1876EEG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1876EEG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4402
|
Newark | Dc/Dc Ctrl, Buck, 600Hz, Qsop-24, Supply Voltage Min:4.75V, Supply Voltage Max:23V, No. Of Outputs:2 Output, Duty Cycle (%):-, Controller Ic Case Style:Qsop, No. Of Pins:24Pins, Switching Frequency:600Khz, Topology:Buck (Step Down), Rohs Compliant: Yes |Analog Devices MAX1876EEG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX1876EEG
|
Mouser Electronics | Switching Controllers Dual 180 Out-of-Phase PWM Step-Down Controllers with POR RoHS: Compliant | 73 |
|
$5.0400 / $8.8800 | Buy Now |
|
Analog Devices Inc | Dual 180° Out-of-Phase PWM Ste Min Qty: 1 Package Multiple: 1 | 4616 |
|
$5.0450 / $8.8900 | Buy Now |
Part Details for MAX1876EEG+
MAX1876EEG+ CAD Models
MAX1876EEG+ Part Data Attributes
|
MAX1876EEG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1876EEG+
Analog Devices Inc
Dual 180° Out-of-Phase PWM Step-Down Controllers with POR, 24-QSOP-150_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-QSOP-150_MIL | |
Package Description | 0.150 INCH, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1876EEG+
This table gives cross-reference parts and alternative options found for MAX1876EEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1876EEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1876EEG+T | Dual Switching Controller, Voltage-mode, 0.05A, 600kHz Switching Freq-Max, BICMOS, PDSO24, 0.150 INCH, QSOP-24 | Maxim Integrated Products | MAX1876EEG+ vs MAX1876EEG+T |
MAX1876EEG-T | Dual Switching Controller, Voltage-mode, 0.05A, 600kHz Switching Freq-Max, BICMOS, PDSO24, 0.150 INCH, QSOP-24 | Maxim Integrated Products | MAX1876EEG+ vs MAX1876EEG-T |
MAX1876EEG+T | Dual 180° Out-of-Phase PWM Step-Down Controllers with POR, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1876EEG+ vs MAX1876EEG+T |