MAX186DEPP+
Description: Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, -40 to 85C

Overview of MAX186DEPP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX186DEPP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX186DEPP
Mouser Electronics Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs RoHS: Compliant 28
  • 1 $49.5800
  • 10 $48.5700
  • 18 $44.3000
  • 54 $43.9000
  • 108 $40.1700
$40.1700 / $49.5800 Buy Now
Analog Devices Inc Low-Power, 8-Channel, Serial 1 Min Qty: 1 Package Multiple: 1 2172
  • 1 $49.5900
  • 1,000 $31.4500
$31.4500 / $49.5900 Buy Now

CAD Models for MAX186DEPP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX186DEPP+ by Analog Devices Inc

MAX186DEPP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-PDIP-300_MIL
Package Description
PLASTIC, DIP-20
Pin Count
20
Manufacturer Package Code
20-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-27
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.048 V
Analog Input Voltage-Min
-2.048 V
Conversion Time-Max
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.16 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.133 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
4.572 mm
Supply Current-Max
2.5 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MAX186DEPP+
    Analog Devices Inc
    Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX186DEPP+

This table gives cross-reference parts and alternative options found for MAX186DEPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX186DEPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX186CMJP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CMJP
MAX186ACPP+ Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX186DEPP+ vs MAX186ACPP+
MAX186BCPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186BCPP+
MAX186CEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CEPP+
MAX186CEPP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CEPP
MAX186ACPP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186ACPP
MAX186BEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186BEPP+
MAX186AMJP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186AMJP
MAX186DCPP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186DCPP
MAX186AEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186AEPP+
Part Number Description Manufacturer Compare
MAX186CMJP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CMJP
MAX186CCPP+ Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX186DEPP+ vs MAX186CCPP+
MAX186DCPP+ Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX186DEPP+ vs MAX186DCPP+
MAX186CEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CEPP+
MAX186DCPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186DCPP+
MAX186BCPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186BCPP+
MAX186DEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186DEPP+
MAX186DCPP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186DCPP
MAX186AEPP+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186AEPP+
MAX186CEPP ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 Maxim Integrated Products MAX186DEPP+ vs MAX186CEPP

Related Parts for MAX186DEPP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX186DEPP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX186DEPP+ by Analog Devices Inc

  • Please alert me when MAX186DEPP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX186DEPP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX186DEPP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX186DEPP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX186DEPP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX186DEPP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: