Part Details for MAX1864TEEE by Maxim Integrated Products
Overview of MAX1864TEEE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1864TEEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1864TEEE-ND
|
DigiKey | XDSL/CABLE MODEM POWER SUPPLY Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
458 In Stock |
|
$2.8600 | Buy Now |
|
Bristol Electronics | 1038 |
|
RFQ | ||
|
Rochester Electronics | MAX1864 Xdsl/Cable Modem Triple/Quintuple Output Power Supplies ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 458 |
|
$2.4600 / $2.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
Part Details for MAX1864TEEE
MAX1864TEEE CAD Models
MAX1864TEEE Part Data Attributes:
|
MAX1864TEEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1864TEEE
Maxim Integrated Products
Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 240 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1864TEEE
This table gives cross-reference parts and alternative options found for MAX1864TEEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1864TEEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1864TEEE+ | xDSL/Cable Modem Triple/Quintuple Output Power Supplies, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1864TEEE vs MAX1864TEEE+ |
MAX1864TEEE+T | xDSL/Cable Modem Triple/Quintuple Output Power Supplies, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1864TEEE vs MAX1864TEEE+T |
MAX1864TEEE | 0.5A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX1864TEEE vs MAX1864TEEE |
MAX1864TEEE+ | Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1864TEEE vs MAX1864TEEE+ |
MAX1864TEEE+T | Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1864TEEE vs MAX1864TEEE+T |