Part Details for MAX1854EEG/GG8-T by Maxim Integrated Products
Overview of MAX1854EEG/GG8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MAX1854EEG/GG8-T
MAX1854EEG/GG8-T CAD Models
MAX1854EEG/GG8-T Part Data Attributes
|
MAX1854EEG/GG8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1854EEG/GG8-T
Maxim Integrated Products
Switching Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX1854EEG/GG8-T
This table gives cross-reference parts and alternative options found for MAX1854EEG/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1854EEG/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1854EEG+ | Switching Controller, Current-mode, 550kHz Switching Freq-Max, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1854EEG/GG8-T vs MAX1854EEG+ |
MAX1854EEG | Switching Controller, Current-mode, 550kHz Switching Freq-Max, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1854EEG/GG8-T vs MAX1854EEG |
MAX1854EEG/GG8 | Switching Controller | Maxim Integrated Products | MAX1854EEG/GG8-T vs MAX1854EEG/GG8 |