Part Details for MAX1846EUB by Maxim Integrated Products
Overview of MAX1846EUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1846EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1846EUB-ND
|
DigiKey | INVERTING PWM CONTROLLER Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11670 In Stock |
|
$3.0900 | Buy Now |
|
Rochester Electronics | MAX1846 High-Efficiency, Current-Mode Inverting PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11670 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for MAX1846EUB
MAX1846EUB CAD Models
MAX1846EUB Part Data Attributes:
|
MAX1846EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1846EUB
Maxim Integrated Products
Switching Controller, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICROMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 2.945 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.945 mm |
Alternate Parts for MAX1846EUB
This table gives cross-reference parts and alternative options found for MAX1846EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1846EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1846EUB-T | Switching Controller, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1846EUB vs MAX1846EUB-T |
MAX1846EUB+T | Switching Controller, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1846EUB vs MAX1846EUB+T |
MAX1846EUB+ | High-Efficiency, Current-Mode, Inverting PWM Controller, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1846EUB vs MAX1846EUB+ |
MAX1846EUB+ | Switching Controller, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX1846EUB vs MAX1846EUB+ |