Part Details for MAX1844ETP by Maxim Integrated Products
Overview of MAX1844ETP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1844ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1844ETP-ND
|
DigiKey | STEP-DOWN CONTROLLER Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2359 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | MAX1844 High-Speed Step-Down Controller With Accurate Current Limit For Notebook Computers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2359 |
|
$0.7827 / $0.9208 | Buy Now |
Part Details for MAX1844ETP
MAX1844ETP CAD Models
MAX1844ETP Part Data Attributes
|
MAX1844ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1844ETP
Maxim Integrated Products
Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1844ETP
This table gives cross-reference parts and alternative options found for MAX1844ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1844ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1844ETP | SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, QCC20, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Rochester Electronics LLC | MAX1844ETP vs MAX1844ETP |
MAX1844ETP+ | Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Maxim Integrated Products | MAX1844ETP vs MAX1844ETP+ |
MAX1844ETP+ | SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, QCC20, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Rochester Electronics LLC | MAX1844ETP vs MAX1844ETP+ |
MAX1844ETP-T | Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Maxim Integrated Products | MAX1844ETP vs MAX1844ETP-T |