Part Details for MAX1818EUT15-TG077 by Maxim Integrated Products
Overview of MAX1818EUT15-TG077 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1818EUT15-TG077
MAX1818EUT15-TG077 CAD Models
MAX1818EUT15-TG077 Part Data Attributes
|
MAX1818EUT15-TG077
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1818EUT15-TG077
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | TIN LEAD |