Part Details for MAX1760ETB by Rochester Electronics LLC
Overview of MAX1760ETB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1760ETB
MAX1760ETB CAD Models
MAX1760ETB Part Data Attributes
|
MAX1760ETB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1760ETB
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Nom | .7 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1760ETB
This table gives cross-reference parts and alternative options found for MAX1760ETB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1760ETB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1760ETB+ | Switching Regulator, Voltage-mode, 1.6A, 1200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | Maxim Integrated Products | MAX1760ETB vs MAX1760ETB+ |
MAX1760ETB-T | 1.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Rochester Electronics LLC | MAX1760ETB vs MAX1760ETB-T |
MAX1760ETB+T | Switching Regulator, Voltage-mode, 1.6A, 1200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | Maxim Integrated Products | MAX1760ETB vs MAX1760ETB+T |
MAX1760ETB+ | 0.8A, Low-Noise, 1MHz, Step-Up DC-DC Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1760ETB vs MAX1760ETB+ |
MAX1760ETB | Switching Regulator, Voltage-mode, 1.5A, 1200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX1760ETB vs MAX1760ETB |