Part Details for MAX1747EUP+ by Analog Devices Inc
Overview of MAX1747EUP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MAX1747EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1747EUP+
|
Mouser Electronics | Switching Voltage Regulators Triple Charge-Pump Tft LCD DC-DC Convert RoHS: Compliant | 45 |
|
$5.1800 / $8.4400 | Buy Now |
|
Analog Devices Inc | Triple Charge-Pump Tft LCD DC- Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.9800 / $9.7500 | Buy Now |
Part Details for MAX1747EUP+
MAX1747EUP+ CAD Models
MAX1747EUP+ Part Data Attributes:
|
MAX1747EUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1747EUP+
Analog Devices Inc
Triple Charge-Pump TFT LCD DC-DC Converter, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1747EUP+
This table gives cross-reference parts and alternative options found for MAX1747EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1747EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1747EUP+T | Triple Charge-Pump TFT LCD DC-DC Converter, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX1747EUP+ vs MAX1747EUP+T |
MAX1747EUP+T | Switched Capacitor Regulator, 2000kHz Switching Freq-Max, BICMOS, PDSO20, 4.40 MM, 1.10 MM HEIGHT, TSSOP-20 | Maxim Integrated Products | MAX1747EUP+ vs MAX1747EUP+T |
MAX1747EUP-T | Switched Capacitor Regulator, 2000kHz Switching Freq-Max, BICMOS, PDSO20, 4.40 MM, 1.10 MM HEIGHT, TSSOP-20 | Maxim Integrated Products | MAX1747EUP+ vs MAX1747EUP-T |