MAX1745EUB+T
Description: High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Overview of MAX1745EUB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX1745EUB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1745EUBT
Mouser Electronics Switching Controllers High-Voltage, Step-Down DC-DC Controller in MAX RoHS: Compliant 1403
  • 1 $9.4400
  • 10 $7.7400
  • 25 $6.8900
  • 100 $5.9300
  • 250 $5.4600
  • 500 $5.1800
  • 1,000 $4.9500
  • 2,500 $4.9100
$4.9100 / $9.4400 Buy Now
Analog Devices Inc High-Voltage, Step-Down DC-DC Min Qty: 1 Package Multiple: 1 26751
  • 1 $11.0800
  • 10 $7.7480
  • 25 $6.8904
  • 100 $5.9311
  • 250 $5.4664
  • 500 $5.1834
  • 1,000 $4.9486
  • 2,500 $4.9125
$4.9125 / $11.0800 Buy Now

CAD Models for MAX1745EUB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1745EUB+T by Analog Devices Inc

MAX1745EUB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2000-07-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5.5 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
330 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX1745EUB+T
    Analog Devices Inc
    High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX1745EUB+T

This table gives cross-reference parts and alternative options found for MAX1745EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1745EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1745EUB+ High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1745EUB+T vs MAX1745EUB+
MAX1745EUB Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 Maxim Integrated Products MAX1745EUB+T vs MAX1745EUB
MAX1745EUB+T Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1745EUB+T vs MAX1745EUB+T
MAX1745AUB Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 Maxim Integrated Products MAX1745EUB+T vs MAX1745AUB
MAX1745AUB+ High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX1745EUB+T vs MAX1745AUB+
MAX1745AUB-T Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 Maxim Integrated Products MAX1745EUB+T vs MAX1745AUB-T
MAX1745AUB+T Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1745EUB+T vs MAX1745AUB+T
Part Number Description Manufacturer Compare
MAX1745EUB+T Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1745EUB+T vs MAX1745EUB+T
MAX746CPE Switching Controller, Current-mode, 3A, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MAX1745EUB+T vs MAX746CPE
MAX746CSE-T Switching Controller, Current-mode, 3A, CMOS, PDSO16, 0.150 INCH , PLASTIC, SO-16 Maxim Integrated Products MAX1745EUB+T vs MAX746CSE-T
MAX1745AUB Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 Maxim Integrated Products MAX1745EUB+T vs MAX1745AUB
MAX746CSE SWITCHING CONTROLLER, PDSO16, 0.150 INCH , PLASTIC, SO-16 Rochester Electronics LLC MAX1745EUB+T vs MAX746CSE
MAX746ESE Switching Controller, Current-mode, 3A, CMOS, PDSO16, 0.150 INCH , PLASTIC, SO-16 Maxim Integrated Products MAX1745EUB+T vs MAX746ESE
MAX747ESD+ SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SO-14 Rochester Electronics LLC MAX1745EUB+T vs MAX747ESD+
MAX746ESE SWITCHING CONTROLLER, PDSO16, 0.150 INCH , PLASTIC, SO-16 Rochester Electronics LLC MAX1745EUB+T vs MAX746ESE
MAX747CPD+ Switching Controller, Current-mode, 3A, 115kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14 Maxim Integrated Products MAX1745EUB+T vs MAX747CPD+
MAX747C/D Switching Controller, Current-mode, 3A, 115kHz Switching Freq-Max, CMOS, DIE-14 Maxim Integrated Products MAX1745EUB+T vs MAX747C/D

Related Parts for MAX1745EUB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1745EUB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1745EUB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1745EUB+T would you like to use for your alert(s)?
  • Please alert me when MAX1745EUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1745EUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1745EUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1745EUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1745EUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1745EUB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: