Part Details for MAX1744AUB+T by Maxim Integrated Products
Overview of MAX1744AUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1744AUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1744AUB+T-ND
|
DigiKey | IC REG CTRLR BUCK 10UMAX Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
Part Details for MAX1744AUB+T
MAX1744AUB+T CAD Models
MAX1744AUB+T Part Data Attributes
|
MAX1744AUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1744AUB+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1744AUB+T
This table gives cross-reference parts and alternative options found for MAX1744AUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1744AUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1744AUB+ | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, M0-187BA, UMAX-10 | Maxim Integrated Products | MAX1744AUB+T vs MAX1744AUB+ |
MAX1744AUB+ | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX1744AUB+T vs MAX1744AUB+ |
MAX1744EUB+ | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1744AUB+T vs MAX1744EUB+ |
MAX1744EUB+T | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1744AUB+T vs MAX1744EUB+T |
MAX1744AUB | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | Maxim Integrated Products | MAX1744AUB+T vs MAX1744AUB |
MAX1744AUB-T | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | Maxim Integrated Products | MAX1744AUB+T vs MAX1744AUB-T |
MAX1744EUB-T | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | Maxim Integrated Products | MAX1744AUB+T vs MAX1744EUB-T |