Part Details for MAX17292EUBB+ by Maxim Integrated Products
Overview of MAX17292EUBB+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX17292EUBB+
MAX17292EUBB+ CAD Models
MAX17292EUBB+ Part Data Attributes
|
MAX17292EUBB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17292EUBB+
Maxim Integrated Products
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17292EUBB+
This table gives cross-reference parts and alternative options found for MAX17292EUBB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17292EUBB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17292EUBB+T | Switching Controller, | Maxim Integrated Products | MAX17292EUBB+ vs MAX17292EUBB+T |
MAX17292EUBA+ | Switching Controller, | Maxim Integrated Products | MAX17292EUBB+ vs MAX17292EUBA+ |