Part Details for MAX17021GTL+ by Maxim Integrated Products
Overview of MAX17021GTL+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17021GTL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17021GTL+-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14 In Stock |
|
$9.7760 / $13.7800 | Buy Now |
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Rochester Electronics | MAX17021 - Dual-Phase, Quick-PWM Controllers for IMVP-6+/IMVP-6.5 CPU Core PowerSupplies ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3840 |
|
$5.8000 / $6.8300 | Buy Now |
Part Details for MAX17021GTL+
MAX17021GTL+ CAD Models
MAX17021GTL+ Part Data Attributes
|
MAX17021GTL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17021GTL+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 800kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.2SQ,16 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX17021GTL+
This table gives cross-reference parts and alternative options found for MAX17021GTL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17021GTL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17082GTL+ | Dual-Phase, Quick-PWM Controllers for IMVP-6+/IMVP-6.5 CPU Core Power Supplies, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 105C | Analog Devices Inc | MAX17021GTL+ vs MAX17082GTL+ |
MAX17082GTL+ | Dual Switching Controller, Current-mode, 800kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX17021GTL+ vs MAX17082GTL+ |
MAX17482GTL+ | Dual Switching Controller, Current-mode, 800kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX17021GTL+ vs MAX17482GTL+ |