MAX17007AGTI+T
Description: Dual and Combinable QPWM Graphics Core Controllers for Notebook Computers, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 105C

Overview of MAX17007AGTI+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for MAX17007AGTI+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX17007AGTI+T
Mouser Electronics Power Management Specialized - PMIC Dual and Combinable QPWM Graphics Core C RoHS: Compliant 0
  • 2,500 $8.2200
$8.2200 Order Now
Analog Devices Inc Dual and Combinable QPWM Graph Min Qty: 2500 Package Multiple: 1 5000
  • 1,000 $6.5800
  • 2,500 $6.4125
$6.4125 / $6.5800 Buy Now

CAD Models for MAX17007AGTI+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX17007AGTI+T by Analog Devices Inc

MAX17007AGTI+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-LFCSP-4X4X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-4X4X0.75
Date Of Intro
2008-10-17
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX17007AGTI+T
    Analog Devices Inc
    Dual and Combinable QPWM Graphics Core Controllers for Notebook Computers, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 105C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17007AGTI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17007AGTI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX17007AGTI+T would you like to use for your alert(s)?
  • Please alert me when MAX17007AGTI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17007AGTI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17007AGTI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17007AGTI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17007AGTI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17007AGTI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: