Part Details for MAX17005BETP+ by Maxim Integrated Products
Overview of MAX17005BETP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Part Details for MAX17005BETP+
MAX17005BETP+ CAD Models
MAX17005BETP+ Part Data Attributes
|
MAX17005BETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17005BETP+
Maxim Integrated Products
Battery Charge Controller, BICMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.35 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17005BETP+
This table gives cross-reference parts and alternative options found for MAX17005BETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17005BETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17015BETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17015BETP+ |
MAX17006ETP+ | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17006ETP+ |
MAX17015AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17015AETP+ |
MAX17015ETP+ | SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Rochester Electronics LLC | MAX17005BETP+ vs MAX17015ETP+ |
MAX17006BETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17006BETP+ |
MAX17005AETP+ | BATTERY CHARGE CONTROLLER, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Rochester Electronics LLC | MAX17005BETP+ vs MAX17005AETP+ |
MAX17015ETP+ | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17015ETP+ |
MAX17005AETP+ | Battery Charge Controller, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17005BETP+ vs MAX17005AETP+ |