Part Details for MAX16993AGJB/VY+T by Maxim Integrated Products
Overview of MAX16993AGJB/VY+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16993AGJB/VY+T
MAX16993AGJB/VY+T CAD Models
MAX16993AGJB/VY+T Part Data Attributes
|
MAX16993AGJB/VY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16993AGJB/VY+T
Maxim Integrated Products
Dual Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO BUCK3 VOUT IS 1.8V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.2445 V | |
Output Voltage-Min | 3.0555 V | |
Output Voltage-Nom | 3.15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16993AGJB/VY+T
This table gives cross-reference parts and alternative options found for MAX16993AGJB/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16993AGJB/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16993AGJG/VY+T | Analog Devices Inc | Check for Price | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | MAX16993AGJB/VY+T vs MAX16993AGJG/VY+T |
MAX16993AGJI/VY+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 1.5A, 2200kHz Switching Freq-Max, PQCC32, | MAX16993AGJB/VY+T vs MAX16993AGJI/VY+T |
MAX16993AGJB/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2100kHz Switching Freq-Max, QFND-32 | MAX16993AGJB/VY+T vs MAX16993AGJB/VY+ |
MAX16993AGJL/VY+ | Analog Devices Inc | Check for Price | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | MAX16993AGJB/VY+T vs MAX16993AGJL/VY+ |
MAX16993AGJI/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, | MAX16993AGJB/VY+T vs MAX16993AGJI/VY+ |
MAX16993AGJC/VY+T | Maxim Integrated Products | Check for Price | Dual Switching Controller, | MAX16993AGJB/VY+T vs MAX16993AGJC/VY+T |
MAX16993AGJC/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2100kHz Switching Freq-Max, QFND-32 | MAX16993AGJB/VY+T vs MAX16993AGJC/VY+ |