Part Details for MAX16992ATCF/VY+T by Analog Devices Inc
Overview of MAX16992ATCF/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16992ATCF/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16992ATCFVY+T
|
Mouser Electronics | Switching Controllers 36V Boost, 1 MHz, in uMax or TQFN RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Analog Devices Inc | 36V Boost, 1 MHz, in uMax or T Min Qty: 2500 Package Multiple: 1 | 13750 |
|
$1.4000 / $1.8149 | Buy Now |
Part Details for MAX16992ATCF/VY+T
MAX16992ATCF/VY+T CAD Models
MAX16992ATCF/VY+T Part Data Attributes
|
MAX16992ATCF/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16992ATCF/VY+T
Analog Devices Inc
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16992ATCF/VY+T
This table gives cross-reference parts and alternative options found for MAX16992ATCF/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992ATCF/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992ATCF/VY+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCF/VY+T vs MAX16992ATCF/VY+T |
MAX16992ATCF/V+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | MAX16992ATCF/VY+T vs MAX16992ATCF/V+ |
MAX16992ATCF/VY+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCF/VY+T vs MAX16992ATCF/VY+ |
MAX16992ATCF/V+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCF/VY+T vs MAX16992ATCF/V+ |
MAX16992ATCF/VY+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, SWTQFN-12 | Maxim Integrated Products | MAX16992ATCF/VY+T vs MAX16992ATCF/VY+ |
MAX16992ATCF+T | Switching Controller | Maxim Integrated Products | MAX16992ATCF/VY+T vs MAX16992ATCF+T |
MAX16992ATCF+ | Switching Controller | Maxim Integrated Products | MAX16992ATCF/VY+T vs MAX16992ATCF+ |