There are no models available for this part yet.
Overview of MAX1697TEUT+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX1697TEUT+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX1697TEUT+
|
Mouser Electronics | Switching Voltage Regulators MAX1697TEUT+ RoHS: Compliant | 210 |
|
$2.5500 / $3.4600 | Buy Now | |
Analog Devices Inc | 60mA, SOT23 Inverting Charge P Package Multiple: 1 | 294 |
|
Buy Now |
CAD Models for MAX1697TEUT+ by Analog Devices Inc
Part Data Attributes for MAX1697TEUT+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
6-SOT_23-N/A
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-SOT_23-N/A
|
Date Of Intro
|
1999-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.6 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.06 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX1697TEUT+
This table gives cross-reference parts and alternative options found for MAX1697TEUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1697TEUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1697TEUT#TG16 | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697TEUT+ vs MAX1697TEUT#TG16 |
MAX1697TEUT | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697TEUT+ vs MAX1697TEUT |
MAX1697TEUT+T | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697TEUT+ vs MAX1697TEUT+T |
MAX1697TEUT-T | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1697TEUT+ vs MAX1697TEUT-T |