Part Details for MAX16963SATEF/V+ by Analog Devices Inc
Overview of MAX16963SATEF/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16963SATEF/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-16963SATEF/V+
|
Mouser Electronics | Switching Voltage Regulators Dual 2.2MHz, Low-Voltage Step-Down DC-DC RoHS: Compliant | 142 |
|
$8.0500 / $11.3000 | Buy Now |
|
Analog Devices Inc | Dual 2.2MHz, Low-Voltage Step- Min Qty: 1 Package Multiple: 1 | 1356 |
|
$5.0400 / $7.8100 | Buy Now |
Part Details for MAX16963SATEF/V+
MAX16963SATEF/V+ CAD Models
MAX16963SATEF/V+ Part Data Attributes
|
MAX16963SATEF/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16963SATEF/V+
Analog Devices Inc
Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-11-26 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 3.6V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16963SATEF/V+
This table gives cross-reference parts and alternative options found for MAX16963SATEF/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16963SATEF/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16963SATEC/V+ | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963SATEC/V+ |
MAX16963RATEC+ | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEC+ |
MAX16963RATEA/V+T | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEA/V+T |
MAX16963SATEF/V+T | DUAL 2.2MHZ, LOW-VOLTAGE STEP-DOWN DC-DC CONVERTER | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963SATEF/V+T |
MAX16963RATEA+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEA+T |
MAX16963RATEA/V+T | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963RATEA/V+T |
MAX16963SATEC+ | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEF/V+ vs MAX16963SATEC+ |
MAX16963SATEF/V+ | Dual Switching Controller, 1.5A, BICMOS, TQFN-16 | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963SATEF/V+ |
MAX16963RATEC/V+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEC/V+T |
MAX16963RATEC+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEF/V+ vs MAX16963RATEC+T |