Part Details for MAX16938AUERA/V+ by Maxim Integrated Products
Overview of MAX16938AUERA/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16938AUERA/V+
MAX16938AUERA/V+ CAD Models
MAX16938AUERA/V+ Part Data Attributes
|
MAX16938AUERA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16938AUERA/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 4.5A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-18 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16938AUERA/V+
This table gives cross-reference parts and alternative options found for MAX16938AUERA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16938AUERA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8051EY#PBF | Analog Devices Inc | $14.4360 | LTM8051EY#PBF | MAX16938AUERA/V+ vs LTM8051EY#PBF |
MAX16936RATEB+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16 | MAX16938AUERA/V+ vs MAX16936RATEB+ |
MAX16938ATESA/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16938ATESA/V+ |
MAX16936SAUEA/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16936SAUEA/V+ |
MAX16936SATEB/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16936SATEB/V+ |
MAX16936SATEA/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16936SATEA/V+T |
LM53625MQURNLRQ1 | Texas Instruments | Check for Price | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | MAX16938AUERA/V+ vs LM53625MQURNLRQ1 |
MAX16936SAUEA/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16936SAUEA/V+T |
LM53625NQURNLRQ1 | Texas Instruments | Check for Price | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | MAX16938AUERA/V+ vs LM53625NQURNLRQ1 |
MAX16936RATEA/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16938AUERA/V+ vs MAX16936RATEA/V+ |