There are no models available for this part yet.
Overview of MAX1687ESA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX1687ESA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX1687ESA+-ND
|
DigiKey | IC REG BOOST ADJ 730MA 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube, Tube |
96 In Stock |
|
$4.2935 / $8.9800 | Buy Now |
CAD Models for MAX1687ESA+ by Maxim Integrated Products
Part Data Attributes for MAX1687ESA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX1687ESA+
This table gives cross-reference parts and alternative options found for MAX1687ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1687ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1687ESA | Switching Regulator, Current-mode, 0.9A, 1000kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA |
MAX1687ESA-T | Switching Regulator, Current-mode, 0.9A, 1000kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA-T |
MAX1687ESA+T | Step-Up DC-DC Converters with Precise, Adaptive Current Limit for GSM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1687ESA+ vs MAX1687ESA+T |
MAX1687ESA+ | Step-Up DC-DC Converters with Precise, Adaptive Current Limit for GSM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1687ESA+ vs MAX1687ESA+ |
MAX1687ESA+T | Switching Regulator, Current-mode, 0.35A, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1687ESA+ vs MAX1687ESA+T |