Part Details for MAX1686EUA by Maxim Integrated Products
Overview of MAX1686EUA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1686EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.012A, 1300KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 50 |
|
$2.6325 / $5.2650 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.012A, 1300KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 7 |
|
$3.0800 / $4.2000 | Buy Now |
|
Rochester Electronics | MAX1686 3V To 5V Regulating Charge Pump For Sim Cards ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$2.3400 / $2.7500 | Buy Now |
Part Details for MAX1686EUA
MAX1686EUA CAD Models
MAX1686EUA Part Data Attributes
|
MAX1686EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1686EUA
Maxim Integrated Products
Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1 MM HEIGHT, THIN, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.012 A | |
Output Voltage-Nom | 4.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1686EUA
This table gives cross-reference parts and alternative options found for MAX1686EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1686EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1686HEUA+T | 3V to 5V Regulating Charge Pumps for SIM Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1686EUA vs MAX1686HEUA+T |
MAX1686HEUA | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686HEUA |
MAX1686EUA+ | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686EUA+ |
MAX1686EUA+T | 3V to 5V Regulating Charge Pumps for SIM Cards, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1686EUA vs MAX1686EUA+T |
MAX1686HEUA+ | Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686HEUA+ |
MAX1686EUA+T | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686EUA+T |
MAX1686EUA-T | Switched Capacitor Regulator, 0.012A, 1300kHz Switching Freq-Max, CMOS, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686EUA-T |
MAX1686HEUA-T | Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PDSO8, 1 MM HEIGHT, THIN, UMAX-8 | Maxim Integrated Products | MAX1686EUA vs MAX1686HEUA-T |