Part Details for MAX1668MEE+T by Analog Devices Inc
Overview of MAX1668MEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1668MEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1668MEET
|
Mouser Electronics | Board Mount Temperature Sensors Multichannel Remote/Local Temperature Se RoHS: Compliant | 836 |
|
$5.8000 / $10.6400 | Buy Now |
|
Analog Devices Inc | Multichannel Remote/Local Temp Min Qty: 1 Package Multiple: 1 | 448 |
|
$5.8605 / $10.6600 | Buy Now |
|
Ameya Holding Limited | MAX1668 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16 | 425 |
|
RFQ |
Part Details for MAX1668MEE+T
MAX1668MEE+T CAD Models
MAX1668MEE+T Part Data Attributes
|
MAX1668MEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1668MEE+T
Analog Devices Inc
Multichannel Remote/Local Temperature Sensors, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX1668MEE+T
This table gives cross-reference parts and alternative options found for MAX1668MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1668MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1668MEE-T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+T vs MAX1668MEE-T |