There are no models available for this part yet.
Overview of MAX165BCWN+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX165BCWN+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX165BCWN+T
|
Mouser Electronics | Analog to Digital Converters - ADC 5 s, 8-Bit ADC with Track/Hold and Reference RoHS: Compliant | 0 |
|
$13.6700 | Order Now | |
Analog Devices Inc | 5µs, 8-Bit ADC with Track/Hold Min Qty: 1000 Package Multiple: 1 | 0 |
|
$13.0250 | Buy Now |
CAD Models for MAX165BCWN+T by Analog Devices Inc
Part Data Attributes for MAX165BCWN+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
18-SOIC_W-300_MIL
|
Pin Count
|
18
|
Manufacturer Package Code
|
18-SOIC_W-300_MIL
|
Date Of Intro
|
1999-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.58 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
15 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Linearity Error-Max (EL)
|
0.39%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX165BCWN+T
This table gives cross-reference parts and alternative options found for MAX165BCWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX165BCWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX165BEWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BEWN+ |
MAX165ACWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165ACWN |
MAX165ACWN+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165ACWN+T |
MAX165BCWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BCWN+ |
MAX165BEWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BEWN |
MAX165BCWN+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BCWN+T |
MAX165BCWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BCWN |
MAX165ACWN-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165ACWN-T |
MAX165BCWN-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BCWN-T |
MAX165BEWN-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX165BCWN+T vs MAX165BEWN-T |