Part Details for MAX1642EUA-T by Maxim Integrated Products
Overview of MAX1642EUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX1642EUA-T
MAX1642EUA-T CAD Models
MAX1642EUA-T Part Data Attributes
|
MAX1642EUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1642EUA-T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1A, PDSO8, 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 1.65 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1642EUA-T
This table gives cross-reference parts and alternative options found for MAX1642EUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1642EUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1642EUA+ | 1 A SWITCHING REGULATOR, PDSO8, 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8 | Rochester Electronics LLC | MAX1642EUA-T vs MAX1642EUA+ |
MAX1642EUA | Switching Regulator, Voltage-mode, 1A, CMOS, PDSO8, 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8 | Maxim Integrated Products | MAX1642EUA-T vs MAX1642EUA |