Part Details for MAX16125WTDP29+T by Analog Devices Inc
Overview of MAX16125WTDP29+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16125WTDP29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16125WTDP29+T
|
Mouser Electronics | Supervisory Circuits Dual Pushbutton Controllers RoHS: Compliant | 1491 |
|
$1.5200 / $3.2200 | Buy Now |
|
Analog Devices Inc | Dual Pushbutton Controllers Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3600 / $1.6120 | Buy Now |
Part Details for MAX16125WTDP29+T
MAX16125WTDP29+T CAD Models
MAX16125WTDP29+T Part Data Attributes
|
MAX16125WTDP29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16125WTDP29+T
Analog Devices Inc
Dual Pushbutton Controllers in Tiny 6-Bump WLP Package, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-31 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Length | 1.235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | VFBGA | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 0.4 mm | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.835 mm |