Part Details for MAX16063TG+T by Analog Devices Inc
Overview of MAX16063TG+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16063TG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16063TGT
|
Mouser Electronics | Supervisory Circuits 1 Accurate, Low-Voltage, Quad Window Vo RoHS: Compliant | 2664 |
|
$8.6000 / $14.6300 | Buy Now |
|
Analog Devices Inc | 1 Accurate, Low-Voltage, Quad Min Qty: 1 Package Multiple: 1 | 489 |
|
$8.9203 / $14.6300 | Buy Now |
|
Ameya Holding Limited | IC PWR MNTR/OVRVOLT PROT 24TQFN | 489 |
|
RFQ |
Part Details for MAX16063TG+T
MAX16063TG+T CAD Models
MAX16063TG+T Part Data Attributes
|
MAX16063TG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16063TG+T
Analog Devices Inc
1% Accurate, Low-Voltage, Quad Window Voltage Detector, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2008-05-06 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16063TG+T
This table gives cross-reference parts and alternative options found for MAX16063TG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16063TG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16063TG+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-24 | Maxim Integrated Products | MAX16063TG+T vs MAX16063TG+ |
MAX16063TG+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-24 | Maxim Integrated Products | MAX16063TG+T vs MAX16063TG+T |