MAX16058ATA31+T
Description: 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C

Overview of MAX16058ATA31+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for MAX16058ATA31+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX16058ATA31+T
Mouser Electronics Supervisory Circuits 125nA Supervisory Circuits with Capacito RoHS: Compliant 2486
  • 1 $5.8900
  • 10 $4.1000
  • 100 $3.4600
  • 250 $3.1500
  • 500 $2.9600
  • 2,500 $2.6200
$2.6200 / $5.8900 Buy Now
Analog Devices Inc 125nA Supervisory Circuits wit Min Qty: 1 Package Multiple: 1 8124
  • 1 $6.8600
  • 10 $4.6610
  • 25 $4.0908
  • 100 $3.4522
  • 250 $3.1424
  • 500 $2.9537
  • 1,000 $2.1000
  • 2,500 $2.6298
$2.1000 / $6.8600 Buy Now

CAD Models for MAX16058ATA31+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX16058ATA31+T by Analog Devices Inc

MAX16058ATA31+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-LFCSP-3X3X0.75
Pin Count
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Date Of Intro
2009-08-14
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-XQCC-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+3.075V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX16058ATA31+T
    Analog Devices Inc
    125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX16058ATA31+T

This table gives cross-reference parts and alternative options found for MAX16058ATA31+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16058ATA31+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16058ATA31+ Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA31+
MAX16058ATA31+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA31+T
Part Number Description Manufacturer Compare
MAX16058ATA28+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA28+T
MAX16058ATA31+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA31+T
MAX16058ATA16+T 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX16058ATA31+T vs MAX16058ATA16+T
MAX16058ATA34+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA34+T
MAX16058ATA33+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA33+T
MAX16058ATA20+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA20+T
MAX16058ATA26+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA26+T
MAX16058ATA26+ Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA26+
MAX16058ATA39+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 Maxim Integrated Products MAX16058ATA31+T vs MAX16058ATA39+T
MAX16058ATA16+ 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX16058ATA31+T vs MAX16058ATA16+

Related Parts for MAX16058ATA31+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16058ATA31+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16058ATA31+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX16058ATA31+T would you like to use for your alert(s)?
  • Please alert me when MAX16058ATA31+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16058ATA31+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16058ATA31+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16058ATA31+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16058ATA31+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16058ATA31+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: