Part Details for MAX16056ATA29+T by Analog Devices Inc
Overview of MAX16056ATA29+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16056ATA29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16056ATA29T
|
Mouser Electronics | Supervisory Circuits 125nA Supervisory Circuits with Capacito RoHS: Compliant | 718 |
|
$2.7800 / $5.5400 | Buy Now |
|
Analog Devices Inc | 125nA Supervisory Circuits wit Min Qty: 1 Package Multiple: 1 | 242 |
|
$2.7806 / $5.5400 | Buy Now |
Part Details for MAX16056ATA29+T
MAX16056ATA29+T CAD Models
MAX16056ATA29+T Part Data Attributes
|
MAX16056ATA29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16056ATA29+T
Analog Devices Inc
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16056ATA29+T
This table gives cross-reference parts and alternative options found for MAX16056ATA29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16056ATA29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16056ATA29+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 | Maxim Integrated Products | MAX16056ATA29+T vs MAX16056ATA29+ |
MAX16056ATA29+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, TDFN-8 | Maxim Integrated Products | MAX16056ATA29+T vs MAX16056ATA29+T |
MAX16056ATA29+ | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16056ATA29+T vs MAX16056ATA29+ |