Part Details for MAX16020LTER+ by Maxim Integrated Products
Overview of MAX16020LTER+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16020LTER+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16020LTER+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16TQFN Min Qty: 75 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6291 | Buy Now |
|
Rochester Electronics | MAX16020 Power Management RoHS: Compliant Status: Active Min Qty: 1 | 1950 |
|
$4.2200 / $4.9700 | Buy Now |
Part Details for MAX16020LTER+
MAX16020LTER+ CAD Models
MAX16020LTER+ Part Data Attributes
|
MAX16020LTER+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16020LTER+
Maxim Integrated Products
Power Management Circuit, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16020LTER+
This table gives cross-reference parts and alternative options found for MAX16020LTER+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16020LTER+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16020LTER+ | IC,POWER SUPPLY SUPERVISOR,BICMOS,LLCC,16PIN,PLASTIC | Rochester Electronics LLC | MAX16020LTER+ vs MAX16020LTER+ |