Part Details for MAX1600EAI by Maxim Integrated Products
Overview of MAX1600EAI by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX1600EAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.5328 / $8.5120 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 28 Pin, Plastic, SSOP | 6 |
|
$10.0000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 28 Pin, Plastic, SSOP | 4 |
|
$5.7000 / $11.4000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 28 Pin, Plastic, SSOP | 15 |
|
$10.0000 / $15.0000 | Buy Now |
|
NexGen Digital | 400 |
|
RFQ | ||
|
Chip1Cloud | Dual-Channel CardBus and PCMCIA VCC/VPP Power-Switching Networks | 11400 |
|
RFQ |
Part Details for MAX1600EAI
MAX1600EAI CAD Models
MAX1600EAI Part Data Attributes
|
MAX1600EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1600EAI
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1600EAI
This table gives cross-reference parts and alternative options found for MAX1600EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1600EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1601EAI | Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28 | Maxim Integrated Products | MAX1600EAI vs MAX1601EAI |