MAX16006ETG+
Description: Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C

Overview of MAX16006ETG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MAX16006ETG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX16006ETG
Mouser Electronics Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage uP RoHS: Compliant 55
  • 1 $12.7700
  • 10 $10.1500
  • 25 $9.0900
  • 75 $7.3200
  • 300 $6.9700
  • 525 $6.8100
$6.8100 / $12.7700 Buy Now
Analog Devices Inc Low-Voltage, Quad-/Hex-/Octal- Package Multiple: 1 750
  • 1 $14.2700
  • 10 $10.1490
  • 25 $9.0872
  • 100 $7.9018
  • 250 $7.3278
  • 500 $6.9784
  • 1,000 $6.8125
$6.8125 / $14.2700 Buy Now

CAD Models for MAX16006ETG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX16006ETG+ by Analog Devices Inc

MAX16006ETG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-LFCSP-4X4X0.75
Package Description
4 X 4 MM, ROHS COMPLIANT, TQFN-24
Pin Count
24
Manufacturer Package Code
24-LFCSP-4X4X0.75
Reach Compliance Code
compliant
Date Of Intro
2005-11-17
Samacsys Manufacturer
Analog Devices
Additional Feature
MANUAL RESET INPUT
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX16006ETG+
    Analog Devices Inc
    Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
    VS

Alternate Parts for MAX16006ETG+

This table gives cross-reference parts and alternative options found for MAX16006ETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16006ETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16006ATG+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006ATG+T
MAX16006BTG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006BTG+
MAX16006CTG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006CTG+
MAX16006ETG+T Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16006ETG+ vs MAX16006ETG+T
MAX16006DTG+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006DTG+T
MAX16006BTG+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16006ETG+ vs MAX16006BTG+
MAX16006ETG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006ETG+
MAX16006ETG-T Power Management Circuit, BICMOS, PQCC24 Maxim Integrated Products MAX16006ETG+ vs MAX16006ETG-T
MAX16006BTG-T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006BTG-T
MAX16006FTG+T Power Supply Management Circuit, Fixed, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006FTG+T
Part Number Description Manufacturer Compare
MAX16006ETG+T Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16006ETG+ vs MAX16006ETG+T
MAX16006BTG+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16006ETG+ vs MAX16006BTG+
MAX16006BTG-T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006BTG-T
MAX16006ATG+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006ATG+T
MAX16006BTG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006BTG+
MAX16006FTG+T Power Supply Management Circuit, Fixed, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006FTG+T
MAX16006FTG+ Power Supply Management Circuit, Fixed, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006FTG+
MAX16006DTG+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006DTG+T
MAX16006CTG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006CTG+
MAX16006ETG+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 Maxim Integrated Products MAX16006ETG+ vs MAX16006ETG+

Related Parts for MAX16006ETG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16006ETG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16006ETG+ by Analog Devices Inc

  • Please alert me when MAX16006ETG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16006ETG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16006ETG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16006ETG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16006ETG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16006ETG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: