Power Circuits
MAX16004BTP+
Description: 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, ROHS COMPLIANT, TQFN-20

Overview of MAX16004BTP+ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX16004BTP+ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16004BTP+ by Rochester Electronics LLC

MAX16004BTP+
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
4 X 4 MM, ROHS COMPLIANT, TQFN-20
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
MANUAL RESET INPUT
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
6
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX16004BTP+
    Rochester Electronics LLC
    6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, ROHS COMPLIANT, TQFN-20
    VS

Alternate Parts for MAX16004BTP+

This table gives cross-reference parts and alternative options found for MAX16004BTP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16004BTP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16004ATP+ 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 Rochester Electronics LLC MAX16004BTP+ vs MAX16004ATP+
Part Number Description Manufacturer Compare
MAX16004ATP+ 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 Rochester Electronics LLC MAX16004BTP+ vs MAX16004ATP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16004BTP+ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16004BTP+ by Rochester Electronics LLC

  • Please alert me when MAX16004BTP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16004BTP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16004BTP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16004BTP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16004BTP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16004BTP+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: