Power Circuits
MAX1595EUA50-T
Description: Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, PDSO8, MICRO MAX PACKAGE-8

Overview of MAX1595EUA50-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX1595EUA50-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1595EUA50-T by Maxim Integrated Products

MAX1595EUA50-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
TRIPLER
Switching Frequency-Max
1150 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MAX1595EUA50-T
    Maxim Integrated Products
    Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, PDSO8, MICRO MAX PACKAGE-8
    VS

Alternate Parts for MAX1595EUA50-T

This table gives cross-reference parts and alternative options found for MAX1595EUA50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1595EUA50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1595EUA50+ Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX1595EUA50-T vs MAX1595EUA50+
Part Number Description Manufacturer Compare
MAX1595EUA50+ Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX1595EUA50-T vs MAX1595EUA50+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1595EUA50-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1595EUA50-T by Maxim Integrated Products

  • Please alert me when MAX1595EUA50-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1595EUA50-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1595EUA50-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1595EUA50-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1595EUA50-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1595EUA50-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: