Part Details for MAX158ACAI by Maxim Integrated Products
Overview of MAX158ACAI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MAX158ACAI
MAX158ACAI CAD Models
MAX158ACAI Part Data Attributes
|
MAX158ACAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX158ACAI
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX158ACAI
This table gives cross-reference parts and alternative options found for MAX158ACAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX158ACAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX158BEAI+ | CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX158ACAI vs MAX158BEAI+ |
MAX158AEAI-T | Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158AEAI-T |
MAX158BCAI+ | CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX158ACAI vs MAX158BCAI+ |
MAX158AEAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158AEAI+T |
MAX158ACAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158ACAI+T |
MAX158BCAI+T | CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX158ACAI vs MAX158BCAI+T |
MAX158AEAI+ | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158AEAI+ |
MAX158BCAI | Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158BCAI |
MAX158BEAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158BEAI+T |
MAX158BEAI | Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX158ACAI vs MAX158BEAI |