Part Details for MAX1570ETE+ by Maxim Integrated Products
Overview of MAX1570ETE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1570ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1570ETE+-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 16TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
44 In Stock |
|
$5.7930 / $6.4500 | Buy Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Rochester Electronics | MAX1570 White LED Current Regulator With 1X/1.5X High-Efficiency Charge Pump RoHS: Compliant Status: Active Min Qty: 1 | 8928 |
|
$2.7100 / $3.1900 | Buy Now |
Part Details for MAX1570ETE+
MAX1570ETE+ CAD Models
MAX1570ETE+ Part Data Attributes:
|
MAX1570ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1570ETE+
Maxim Integrated Products
Analog Circuit, 1 Func, 4 X 4 MM, 0.80 MM HEIGHT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1570ETE+
This table gives cross-reference parts and alternative options found for MAX1570ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1570ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1570ETE+T | White LED Current Regulator with 1x/1.5x High-Efficiency Charge Pump, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1570ETE+ vs MAX1570ETE+T |
MAX1570ETE+T | Analog Circuit, 1 Func, 4 X 4 MM, 0.80 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX1570ETE+ vs MAX1570ETE+T |
MAX1570ETE-T | Analog Circuit, 1 Func, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-16 | Maxim Integrated Products | MAX1570ETE+ vs MAX1570ETE-T |
MAX1570ETE | Analog Circuit, 1 Func, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-16 | Maxim Integrated Products | MAX1570ETE+ vs MAX1570ETE |