Part Details for MAX155ACWI+T by Maxim Integrated Products
Overview of MAX155ACWI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX155ACWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX155ACWI+T-ND
|
DigiKey | IC ADC 8BIT SAR 28SOIC Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4803 | Buy Now |
|
Quest Components | 253 |
|
$13.7920 / $19.3950 | Buy Now | |
|
Chip1Cloud | IC ADC 8BIT 8CH T/H&, REF 28-SOIC | 15300 |
|
RFQ |
Part Details for MAX155ACWI+T
MAX155ACWI+T CAD Models
MAX155ACWI+T Part Data Attributes
|
MAX155ACWI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX155ACWI+T
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | -2.375 V | |
Conversion Time-Max | 3.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX155ACWI+T
This table gives cross-reference parts and alternative options found for MAX155ACWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX155ACWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX155AEWI+T | High-Speed, 8-Channel, 8-Bit ADC with Simultaneous Track/Holds and Reference, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX155ACWI+T vs MAX155AEWI+T |
MAX155BEWI+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BEWI+ |
MAX155ACWI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155ACWI |
MAX155BEWI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BEWI |
MAX155BEWI+T | High-Speed, 8-Channel, 8-Bit ADC with Simultaneous Track/Holds and Reference, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX155ACWI+T vs MAX155BEWI+T |
MAX155BCWI+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BCWI+ |
MAX155BEWI-T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BEWI-T |
MAX155BEWI+T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BEWI+T |
MAX155AEWI-T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155AEWI-T |
MAX155BCWI-T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, SOIC-28 | Maxim Integrated Products | MAX155ACWI+T vs MAX155BCWI-T |